845-015-521-412

Heilind Number:EDA845-015-521-412
Manufacturer:EDAC
Manufacturer Number:845-015-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-412

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. The 1-row design with 15 positions and a pitch of .1 inch allows for seamless integration on your PCB. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a low profile and straight mount orientation, it saves space while facilitating easy assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for your next project.