845-015-521-602

Heilind Number:EDA845-015-521-602
Manufacturer:EDAC
Manufacturer Number:845-015-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring optimal space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is a robust Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transfer. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect choice for your connectivity needs.