845-015-521-603

Heilind Number:EDA845-015-521-603
Manufacturer:EDAC
Manufacturer Number:845-015-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for demanding applications, this connector is a must-have for your PCB assembly projects.