845-015-521-604

Heilind Number:EDA845-015-521-604
Manufacturer:EDAC
Manufacturer Number:845-015-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features 15 positions in a single row, ensuring seamless integration on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient signal transfer with minimal interference. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and rugged use cases. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.