845-015-521-608

Heilind Number:EDA845-015-521-608
Manufacturer:EDAC
Manufacturer Number:845-015-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-521-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row with a pitch of 0.1 inches, ensuring precise alignment. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, safeguarding against environmental factors. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it ideal for space-constrained installations. Trust in this connector for efficient and secure board-to-board connections in your PCB projects.