845-015-523-101

Heilind Number:EDA845-015-523-101
Manufacturer:EDAC
Manufacturer Number:845-015-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-101

Detailed Description

Enhance your electronic connections with our sleek and efficient Green Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ideal for streamlined PCB setups. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Elevate your PCB design with this essential connector, a perfect choice for professionals in the electronics industry.