845-015-523-102

Heilind Number:EDA845-015-523-102
Manufacturer:EDAC
Manufacturer Number:845-015-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-102

Detailed Description

Efficiently link your circuit boards with our high-performance 15-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a low amperage rating of 3A, it's ideal for various electronic applications. The copper alloy contacts guarantee excellent conductivity, while the .1" pitch and .2" row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setup with this essential component, providing seamless and secure board-to-board connections.