845-015-523-103

Heilind Number:EDA845-015-523-103
Manufacturer:EDAC
Manufacturer Number:845-015-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-103

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector, engineered for seamless integration in electronic assemblies. Designed with precision and durability in mind, this connector features a straight mount orientation for easy installation. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact is made from high-quality copper alloy, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.