845-015-523-104

Heilind Number:EDA845-015-523-104
Manufacturer:EDAC
Manufacturer Number:845-015-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-104

Detailed Description

Enhance your circuit board connectivity with this high-performance, 15-position card edge connector. Designed for seamless integration, its straight mount orientation ensures easy installation onto your PCB. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Crafted from copper alloy, the contacts offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of board-to-board PCB connectors for more options.