845-015-523-108

Heilind Number:EDA845-015-523-108
Manufacturer:EDAC
Manufacturer Number:845-015-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 15 positions in a single row, it boasts a compact design with a 0.1-inch pitch and 0.2-inch row spacing, perfect for tight spaces. The connector is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With copper alloy contacts, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this efficient connector.