845-015-523-112

Heilind Number:EDA845-015-523-112
Manufacturer:EDAC
Manufacturer Number:845-015-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-112

Detailed Description

Enhance your electronic connections with our 15-position Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Crafted with precision, this connector ensures reliable performance, meeting the stringent standards of UL 94V-0 for housing material. The durable housing, made of Diallyl Phthalate, guarantees longevity even in demanding environments. Each contact point features high-quality Copper Alloy construction, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your connectivity solutions with this essential component.