845-015-523-402

Heilind Number:EDA845-015-523-402
Manufacturer:EDAC
Manufacturer Number:845-015-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features 15 positions in a single row, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.