845-015-523-404

Heilind Number:EDA845-015-523-404
Manufacturer:EDAC
Manufacturer Number:845-015-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-404

Detailed Description

Enhance connectivity within your electronic devices with our 15-position card edge connector. Designed for seamless board-to-board PCB connections, this connector features a single row with a .1-inch pitch, ensuring precise alignment and secure attachment. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers robust protection and reliability even in harsh operating environments ranging from -40 to 105°C. Each contact is made of durable copper alloy, guaranteeing efficient power transmission with an amperage of 3A. With a straight mount orientation and convenient .2-inch row spacing, installation is straightforward and hassle-free. Upgrade your system's performance with this essential component, now available in a vibrant green color.