845-015-523-407

Heilind Number:EDA845-015-523-407
Manufacturer:EDAC
Manufacturer Number:845-015-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions and a .1-inch pitch, ensuring precise and secure connections. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this efficient and durable component.