845-015-523-408

Heilind Number:EDA845-015-523-408
Manufacturer:EDAC
Manufacturer Number:845-015-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 15-position configuration ensures reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in various environments. Featuring a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your circuit board. With a low amperage of 3A and copper alloy contacts, it ensures efficient power delivery. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solution today with this essential component.