845-015-523-412

Heilind Number:EDA845-015-523-412
Manufacturer:EDAC
Manufacturer Number:845-015-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 15 positions with a single row layout and a 0.1-inch pitch for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector offers easy installation and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.