845-015-523-602

Heilind Number:EDA845-015-523-602
Manufacturer:EDAC
Manufacturer Number:845-015-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features 15 positions in a single row, accommodating a wide range of applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with Copper Alloy contacts, this connector offers excellent conductivity and longevity. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for use in various industries. Upgrade your connectivity solutions with this essential component.