845-015-523-603

Heilind Number:EDA845-015-523-603
Manufacturer:EDAC
Manufacturer Number:845-015-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring optimal efficiency in your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and 3A amperage offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.