845-015-523-604

Heilind Number:EDA845-015-523-604
Manufacturer:EDAC
Manufacturer Number:845-015-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-604

Detailed Description

Enhance connectivity within your electronic devices with this 15-position Board To Board PCB Connector. Designed for seamless integration, the connector features a straight mount orientation and a single row layout, ensuring efficient space utilization on your PCB. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're working on a DIY project or a professional production, this connector is a must-have for maintaining optimal performance and connectivity.