845-015-523-607

Heilind Number:EDA845-015-523-607
Manufacturer:EDAC
Manufacturer Number:845-015-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-523-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 15 positions, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a housing made of UL 94V-0 Diallyl Phthalate for durability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Operating at a wide temperature range of -40 to 105°C, it guarantees performance in various environments. Trust in this connector for your PCB assembly needs, available now in our Products lineup.