845-015-524-101

Heilind Number:EDA845-015-524-101
Manufacturer:EDAC
Manufacturer Number:845-015-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers 15 positions for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your setup with this essential connector for enhanced performance and durability.