845-015-524-102

Heilind Number:EDA845-015-524-102
Manufacturer:EDAC
Manufacturer Number:845-015-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, offering ample space for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your PCB connections with this top-quality connector, designed to meet your connectivity needs with precision and durability.