845-015-524-103

Heilind Number:EDA845-015-524-103
Manufacturer:EDAC
Manufacturer Number:845-015-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-103

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 15 positions in a single row, it ensures reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation allows for easy installation on PCBs, facilitating smooth and secure connections. Upgrade your connectivity solutions with this essential component.