845-015-524-104

Heilind Number:EDA845-015-524-104
Manufacturer:EDAC
Manufacturer Number:845-015-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-104

Detailed Description

Enhance your electronic connectivity with this green Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 15 positions and a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your PCB connections with this essential component.