845-015-524-108

Heilind Number:EDA845-015-524-108
Manufacturer:EDAC
Manufacturer Number:845-015-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a sleek design with a single row of 15 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector to streamline your circuitry for optimal performance.