845-015-524-407

Heilind Number:EDA845-015-524-407
Manufacturer:EDAC
Manufacturer Number:845-015-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-407

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, you can count on optimal signal transmission. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity today.