845-015-524-408

Heilind Number:EDA845-015-524-408
Manufacturer:EDAC
Manufacturer Number:845-015-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, perfect for streamlined circuitry. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, signal transmission is efficient and reliable. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation and green color make it easy to install and distinguish. Elevate your PCB assembly with this top-quality connector.