845-015-524-412

Heilind Number:EDA845-015-524-412
Manufacturer:EDAC
Manufacturer Number:845-015-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-412

Detailed Description

Enhance your circuitry connections with this efficient Board To Board PCB Connector. Designed for seamless integration, this component features a single row layout with 15 positions, allowing for precise and reliable signal transmission. The green housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial applications. Upgrade your PCB setup with this high-performance connector for seamless data transfer.