845-015-524-603

Heilind Number:EDA845-015-524-603
Manufacturer:EDAC
Manufacturer Number:845-015-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-603

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your connectivity solutions with this essential component.