845-015-524-604

Heilind Number:EDA845-015-524-604
Manufacturer:EDAC
Manufacturer Number:845-015-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With its durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered Copper Alloy contacts, it ensures reliable power and signal transmission. The connector features a single row with 15 positions, offering ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Its straight mount orientation and .1-inch pitch facilitate easy PCB installation, while the .2-inch row spacing allows for efficient cable management. Upgrade your electronics with this green-colored connector, combining functionality and durability for optimal performance.