845-015-524-607

Heilind Number:EDA845-015-524-607
Manufacturer:EDAC
Manufacturer Number:845-015-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-607

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making installation a breeze. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various conditions. Upgrade your electronics with this essential connector for optimal functionality. Available in a vibrant green color.