845-015-524-608

Heilind Number:EDA845-015-524-608
Manufacturer:EDAC
Manufacturer Number:845-015-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With 15 positions in a single row, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. The straight mounting orientation and compact design make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.