845-015-524-612

Heilind Number:EDA845-015-524-612
Manufacturer:EDAC
Manufacturer Number:845-015-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-524-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a compact pitch of .1 inches. The housing is made of UL 94V-0 Diallyl Phthalate for durability and safety. Its copper alloy contacts ensure reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this efficient and dependable connector.