845-015-525-101

Heilind Number:EDA845-015-525-101
Manufacturer:EDAC
Manufacturer Number:845-015-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers a single row layout with 15 positions, ideal for streamlined circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a low 3A amperage. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for intricate electronics projects, it's a must-have component for your PCB assembly.