845-015-525-102

Heilind Number:EDA845-015-525-102
Manufacturer:EDAC
Manufacturer Number:845-015-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component.