845-015-525-103

Heilind Number:EDA845-015-525-103
Manufacturer:EDAC
Manufacturer Number:845-015-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in various environments. Its 15 positions and 1-row layout offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Perfect for green energy applications, this connector operates flawlessly at temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.