845-015-525-104

Heilind Number:EDA845-015-525-104
Manufacturer:EDAC
Manufacturer Number:845-015-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, offering a reliable and efficient solution for your electronic projects. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and dependable performance.