845-015-525-107

Heilind Number:EDA845-015-525-107
Manufacturer:EDAC
Manufacturer Number:845-015-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-107

Detailed Description

Elevate your PCB connectivity with this 15-position straight-mount card edge connector. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in various applications. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is designed for efficiency and resilience. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-saving board-to-board connections. Whether for industrial machinery or consumer electronics, trust in this green connector to deliver seamless and secure PCB connectivity.