845-015-525-108

Heilind Number:EDA845-015-525-108
Manufacturer:EDAC
Manufacturer Number:845-015-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-108

Detailed Description

Enhance your circuit connections with our 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact single-row layout, perfect for maximizing space on your PCB. Constructed with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures high-performance and longevity in various applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in this green-colored connector to streamline your PCB setups with efficiency and ease.