845-015-525-112

Heilind Number:EDA845-015-525-112
Manufacturer:EDAC
Manufacturer Number:845-015-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 positions, perfect for efficient data transfer. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector offers exceptional versatility. Ideal for various applications, it's a must-have for any electronics project. Elevate your connectivity game with this top-notch connector.