845-015-525-404

Heilind Number:EDA845-015-525-404
Manufacturer:EDAC
Manufacturer Number:845-015-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-404

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a single row with 15 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professional use or DIY projects, this connector is a must-have in your toolkit. Upgrade your connectivity solutions with this essential component.