845-015-525-407

Heilind Number:EDA845-015-525-407
Manufacturer:EDAC
Manufacturer Number:845-015-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-407

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector. Designed for seamless integration, this connector features a single row with 15 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.