845-015-525-408

Heilind Number:EDA845-015-525-408
Manufacturer:EDAC
Manufacturer Number:845-015-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-408

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring 15 positions in a single row, this connector ensures seamless data transmission within your electronic devices. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your electronic assemblies with this essential component for optimal performance.