845-015-525-603

Heilind Number:EDA845-015-525-603
Manufacturer:EDAC
Manufacturer Number:845-015-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-603

Detailed Description

Enhance connectivity in your electronic projects with this 15-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability even in harsh operating environments, with an impressive temperature range of -40 to 105°C. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.