845-015-525-604

Heilind Number:EDA845-015-525-604
Manufacturer:EDAC
Manufacturer Number:845-015-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its sleek design features a single row of 15 positions, ensuring smooth and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your system with this essential connector for seamless and reliable performance.