845-015-525-608

Heilind Number:EDA845-015-525-608
Manufacturer:EDAC
Manufacturer Number:845-015-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-608

Detailed Description

Enhance connectivity in your devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row layout, ensuring efficient data transfer. The Copper Alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure attachment to your PCBs. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.