845-015-525-612

Heilind Number:EDA845-015-525-612
Manufacturer:EDAC
Manufacturer Number:845-015-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-525-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. Its single row layout with 15 positions and a pitch of .1 inches offers efficient signal transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component for robust and dependable connectivity.