845-015-540-101

Heilind Number:EDA845-015-540-101
Manufacturer:EDAC
Manufacturer Number:845-015-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 15 positions in a single row, ensuring seamless signal transmission. The connector is crafted with a UL 94V-0 Diallyl Phthalate housing, guaranteeing safety and reliability. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this essential component, perfect for professionals in the electronics industry.