845-015-540-103

Heilind Number:EDA845-015-540-103
Manufacturer:EDAC
Manufacturer Number:845-015-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-103

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring 15 positions with a single row layout, it ensures reliable data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating within a wide temperature range from -40 to 105°C, it offers versatility for various applications. Upgrade your connection solutions with this essential component.