845-015-540-104

Heilind Number:EDA845-015-540-104
Manufacturer:EDAC
Manufacturer Number:845-015-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-540-104

Detailed Description

Efficiently connect and power your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.